Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS8502L1-V-AX-N | |
|---|---|
DigiKey Part Number | 559-PS8502L1-V-AX-NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS8502L1-V-AX-N |
Description | HI-SPD OPTOCPLR 8-PIN DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 35V |
Manufacturer Renesas Electronics Corporation | Current - Output / Channel 8mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.7V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Through Hole |
Current Transfer Ratio (Min) 15% @ 16mA | Package / Case 8-DIP (0.400", 10.16mm) |
Input Type DC | Supplier Device Package 8-DIP |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS8501L1-AX | Renesas Electronics Corporation | 40 | 559-1568-ND | $24.75000 | Parametric Equivalent |
| PS8501L1-AX-N | Renesas Electronics Corporation | 0 | 559-PS8501L1-AX-NTR-ND | $12.32400 | Parametric Equivalent |
| PS8501L1-V-AX | Renesas Electronics Corporation | 0 | 559-PS8501L1-V-AX-ND | $19.96340 | Parametric Equivalent |
| PS8502L1-AX | Renesas Electronics Corporation | 3,688 | 559-PS8502L1-AX-ND | $32.72000 | Parametric Equivalent |
| PS8502L1-AX-N | Renesas Electronics Corporation | 0 | 559-PS8502L1-AX-NTR-ND | $17.03660 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $12.85180 | $642.59 |
| 100 | $12.21060 | $1,221.06 |
| 150 | $11.88940 | $1,783.41 |
| 250 | $11.53344 | $2,883.36 |
| 350 | $11.32546 | $3,963.91 |
| 500 | $11.12534 | $5,562.67 |



