Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS8502-AX-R | |
|---|---|
DigiKey Part Number | 559-PS8502-AX-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS8502-AX-R |
Description | HI-SPD OPTOCPLR 8-PIN DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 15% @ 16mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $15.08320 | $754.16 |
| 100 | $14.34820 | $1,434.82 |
| 150 | $13.98040 | $2,097.06 |
| 250 | $13.57304 | $3,393.26 |
| 350 | $13.33457 | $4,667.10 |
| 500 | $13.10540 | $6,552.70 |



