
PS8302L-V-E3-AX | |
|---|---|
DigiKey Part Number | 559-PS8302L-V-E3-AXTR-ND - Tape & Reel (TR) 559-PS8302L-V-E3-AXCT-ND - Cut Tape (CT) 559-PS8302L-V-E3-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS8302L-V-E3-AX |
Description | OPTOISO 5KV 1CH TRANS 6-SDIP GW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-SDIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 15% @ 16mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.268", 6.80mm Width) | |
Supplier Device Package | 6-SDIP Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.27000 | $35.27 |
| 10 | $26.01300 | $260.13 |
| 100 | $20.54550 | $2,054.55 |
| 500 | $18.15076 | $9,075.38 |
| 1,000 | $17.37187 | $17,371.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $16.71271 | $33,425.42 |
| 4,000 | $16.15533 | $64,621.32 |

