
PS8302L-V-E3-AX | |
|---|---|
DigiKey Part Number | 559-PS8302L-V-E3-AXTR-ND - Tape & Reel (TR) 559-PS8302L-V-E3-AXCT-ND - Cut Tape (CT) 559-PS8302L-V-E3-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS8302L-V-E3-AX |
Description | OPTOISO 5KV 1CH TRANS 6-SDIP GW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-SDIP Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 35V |
Manufacturer Renesas Electronics Corporation | Current - Output / Channel 8mA |
Series | Voltage - Forward (Vf) (Typ) 1.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 25 mA |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5000Vrms | Package / Case 6-SOIC (0.268", 6.80mm Width) |
Current Transfer Ratio (Min) 15% @ 16mA | Supplier Device Package 6-SDIP Gull Wing |
Input Type DC | Base Product Number |
Output Type Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.27000 | $35.27 |
| 10 | $26.01300 | $260.13 |
| 100 | $20.54550 | $2,054.55 |
| 500 | $18.15076 | $9,075.38 |
| 1,000 | $17.37187 | $17,371.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $16.71271 | $33,425.42 |
| 4,000 | $16.15533 | $64,621.32 |

