
PS2913-1-V-F3-AX | |
|---|---|
DigiKey Part Number | 559-PS2913-1-V-F3-AXTR-ND - Tape & Reel (TR) 559-PS2913-1-V-F3-AXCT-ND - Cut Tape (CT) 559-PS2913-1-V-F3-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2913-1-V-F3-AX |
Description | OPTOISO 2.5KV TRANS 4-MINI-FLAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 120V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 2500Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 50% @ 1mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 200% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 80µs, 50µs | Package / Case 4-SMD, Flat Leads |
Rise / Fall Time (Typ) 10µs, 10µs | Supplier Device Package 4-Mini-Flat |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.16000 | $19.16 |
| 10 | $13.79600 | $137.96 |
| 100 | $10.58110 | $1,058.11 |
| 500 | $9.16402 | $4,582.01 |
| 1,000 | $8.70221 | $8,702.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $8.03938 | $28,137.83 |
| 7,000 | $7.75010 | $54,250.70 |
| 10,500 | $7.60208 | $79,821.84 |







