
PS2845-4A-F3-AX | |
|---|---|
DigiKey Part Number | 559-PS2845-4A-F3-AXTR-ND - Tape & Reel (TR) 559-PS2845-4A-F3-AXCT-ND - Cut Tape (CT) 559-PS2845-4A-F3-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2845-4A-F3-AX |
Description | OPTOISOLATOR 1.5KV 4CH TRANS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 1500Vrms 4 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 1500Vrms | |
Current Transfer Ratio (Min) | 100% @ 1mA | |
Current Transfer Ratio (Max) | 400% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 20µs, 110µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 20mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-SOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.44000 | $59.44 |
| 10 | $44.85700 | $448.57 |
| 100 | $36.32090 | $3,632.09 |
| 500 | $32.59546 | $16,297.73 |
| 1,000 | $32.32776 | $32,327.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $30.06862 | $75,171.55 |

