PS2845-4A-AX is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 1,323
Unit Price: $59.44000
Datasheet
Image for PS2845-4A-AX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2845-4A-AX

DigiKey Part Number
559-1534-ND
Manufacturer
Manufacturer Product Number
PS2845-4A-AX
Description
OPTOISOLATOR 1.5KV 4CH TRANS
Customer Reference
Detailed Description
Optoisolator Transistor Output 1500Vrms 4 Channel
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Strip
Part Status
Not For New Designs
Number of Channels
4
Voltage - Isolation
1500Vrms
Current Transfer Ratio (Min)
100% @ 1mA
Current Transfer Ratio (Max)
400% @ 1mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
20µs, 110µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
20mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
20 mA
Vce Saturation (Max)
300mV
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
12-SOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
All prices are in HKD
Strip
QuantityUnit PriceExt Price
20$94.35800$1,887.16
Manufacturers Standard Package