
PS2841-4B-AX | |
|---|---|
DigiKey Part Number | 559-PS2841-4B-AX-ND |
Manufacturer | |
Manufacturer Product Number | PS2841-4B-AX |
Description | OPTOISO 1.5KV 4CH TRANS 12-SSOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 1500Vrms 4 Channel 12-SSOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 70V |
Series | Current - Output / Channel 20mA |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.1V |
Part Status Not For New Designs | Current - DC Forward (If) (Max) 20 mA |
Number of Channels 4 | Vce Saturation (Max) 300mV |
Voltage - Isolation 1500Vrms | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 1mA | Package / Case 12-BSOP (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 20µs, 110µs | Supplier Device Package 12-SSOP |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2841-4A-F3-AX | Renesas Electronics Corporation | 2,002 | 559-PS2841-4A-F3-AXCT-ND | $45.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $105.89000 | $105.89 |
| 20 | $77.13000 | $1,542.60 |
| 100 | $68.26310 | $6,826.31 |
| 500 | $62.23922 | $31,119.61 |
| 1,000 | $60.28522 | $60,285.22 |

