Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2811-1-F3-A-N | |
|---|---|
DigiKey Part Number | 559-PS2811-1-F3-A-NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2811-1-F3-A-N |
Description | OPTOCOUPLER 4-PIN SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 40V |
Packaging Tape & Reel (TR) | Current - Output / Channel 40mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.15V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 2500Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 100% @ 1mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 400% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 7µs, 5µs | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 4µs, 5µs | Supplier Device Package 4-SSOP |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2811-1-A | Renesas Electronics Corporation | 401 | 559-1106-ND | $23.60000 | Parametric Equivalent |
| PS2811-1-A-KLN | Renesas Electronics Corporation | 0 | 559-PS2811-1-A-KLN-ND | $11.66300 | Parametric Equivalent |
| PS2811-1-A-N | Renesas Electronics Corporation | 0 | 559-PS2811-1-A-N-ND | $11.66300 | Parametric Equivalent |
| PS2811-1-F3-A | Renesas Electronics Corporation | 6,271 | 559-1050-1-ND | $8.80000 | Parametric Equivalent |
| PS2811-1-F3-A-K | Renesas Electronics Corporation | 0 | 559-PS2811-1-F3-A-KTR-ND | $2.78295 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $2.78295 | $9,740.33 |
| 7,000 | $2.71641 | $19,014.87 |
| 10,500 | $2.68308 | $28,172.34 |
| 17,500 | $2.64619 | $46,308.32 |
| 24,500 | $2.62460 | $64,302.70 |




