Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2801C-4-F3-A/K | |
|---|---|
DigiKey Part Number | 559-PS2801C-4-F3-A/KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2801C-4-F3-A/K |
Description | OPTOCOUPLER 16-PIN SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 4 Channel 16-SSOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Current - Output / Channel 30mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 4 | Current - DC Forward (If) (Max) 30 mA |
Voltage - Isolation 2500Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 400% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 10µs, 7µs | Package / Case 16-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 5µs, 7µs | Supplier Device Package 16-SSOP |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2801C-4-A-K | Renesas Electronics Corporation | 0 | 559-PS2801C-4-A-K-ND | $27.06500 | Parametric Equivalent |
| PS2801C-4-A-N | Renesas Electronics Corporation | 0 | 559-PS2801C-4-A-N-ND | $27.06500 | Parametric Equivalent |
| PS2801C-4-A/N | Renesas Electronics Corporation | 0 | 559-PS2801C-4-A/N-ND | $27.06500 | Parametric Equivalent |
| PS2801C-4-F3-A | Renesas Electronics Corporation | 21,231 | 559-1040-1-ND | $21.79000 | Parametric Equivalent |
| PS2801C-4-F3-A-K | Renesas Electronics Corporation | 0 | 559-PS2801C-4-F3-A-KTR-ND | $9.49583 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.49583 | $23,739.58 |


