Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2801C-1-F3-A-NLP | |
|---|---|
DigiKey Part Number | 559-PS2801C-1-F3-A-NLPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2801C-1-F3-A-NLP |
Description | OPTOCOUPLER 4-PIN SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Current - Output / Channel 30mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 30 mA |
Voltage - Isolation 2500Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 400% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 10µs, 7µs | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 5µs, 7µs | Supplier Device Package 4-SSOP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2801C-1-A | Renesas Electronics Corporation | 2,541 | 559-1100-ND | $20.39000 | Parametric Equivalent |
| PS2801C-1-A-K | Renesas Electronics Corporation | 0 | 559-PS2801C-1-A-K-ND | $9.80160 | Parametric Equivalent |
| PS2801C-1-A-N | Renesas Electronics Corporation | 0 | 559-PS2801C-1-A-N-ND | $9.80160 | Parametric Equivalent |
| PS2801C-1-A-NLP | Renesas Electronics Corporation | 0 | 559-PS2801C-1-A-NLP-ND | $9.80160 | Parametric Equivalent |
| PS2801C-1-A-Q | Renesas Electronics Corporation | 0 | 559-PS2801C-1-A-Q-ND | $9.80160 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $2.21753 | $7,761.35 |
| 7,000 | $2.16231 | $15,136.17 |
| 10,500 | $2.13467 | $22,414.03 |
| 17,500 | $2.10404 | $36,820.70 |
| 24,500 | $2.08612 | $51,109.94 |
| 35,000 | $2.06890 | $72,411.50 |




