
PS2761B-1Y-V-F3-A | |
---|---|
DigiKey Part Number | 559-PS2761B-1Y-V-F3-ATR-ND - Tape & Reel (TR) 559-PS2761B-1Y-V-F3-ACT-ND - Cut Tape (CT) 559-PS2761B-1Y-V-F3-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2761B-1Y-V-F3-A |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | 8µs, 5µs | |
Rise / Fall Time (Typ) | 4µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.04000 | $10.04 |
10 | $7.10400 | $71.04 |
100 | $5.29400 | $529.40 |
500 | $4.49122 | $2,245.61 |
1,000 | $4.22878 | $4,228.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $3.85142 | $13,479.97 |
7,000 | $3.68647 | $25,805.29 |
10,500 | $3.60203 | $37,821.32 |
17,500 | $3.50676 | $61,368.30 |