Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2761B-1-V-A-M | |
|---|---|
DigiKey Part Number | 559-PS2761B-1-V-A-M-ND |
Manufacturer | |
Manufacturer Product Number | PS2761B-1-V-A-M |
Description | OPTOCOUPLER 4-PIN SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 70V |
Packaging Tray | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 150% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 8µs, 5µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 5µs | Supplier Device Package 4-SOP |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2761B-1-A-M | Renesas Electronics Corporation | 0 | 559-PS2761B-1-A-M-ND | $5.82900 | Parametric Equivalent |
| PS2761B-1-F3-A-M | Renesas Electronics Corporation | 0 | 559-PS2761B-1-F3-A-MTR-ND | $4.13011 | Parametric Equivalent |
| PS2761B-1-V-F3-A-M | Renesas Electronics Corporation | 0 | 559-PS2761B-1-V-F3-A-MTR-ND | $4.24189 | Parametric Equivalent |
| PS2761B-1Y-A-M | Renesas Electronics Corporation | 0 | 559-PS2761B-1Y-A-M-ND | $7.89700 | Parametric Equivalent |
| PS2761B-1Y-F3-A-M | Renesas Electronics Corporation | 0 | 559-PS2761B-1Y-F3-A-MTR-ND | $3.34570 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $6.57300 | $131.46 |

