PS2705-1-F3-A/L/M/N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $4.62050
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $2.44406
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $2.44406
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $2.44406
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $2.65883
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $2.44406
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $2.65883
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 3
Unit Price: $8.71000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $2.78544
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $2.55712
Datasheet
New at DigiKey
Image for PS2705-1-F3-A/L/M/N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2705-1-F3-A/L/M/N

DigiKey Part Number
559-PS2705-1-F3-A/L/M/NTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS2705-1-F3-A/L/M/N
Description
OPTOCOUPLER 4-PIN SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Renesas Electronics Corporation
Voltage - Output (Max)
40V
Packaging
Tape & Reel (TR)
Current - Output / Channel
80mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.1V
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
3750Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
100% @ 5mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
300% @ 5mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
5µs, 4µs
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
3µs, 5µs
Supplier Device Package
4-SOP
Input Type
AC, DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS2705-1-A-LRenesas Electronics Corporation0559-PS2705-1-A-L-ND$4.62050Parametric Equivalent
PS2705-1-F3-A-LRenesas Electronics Corporation0559-PS2705-1-F3-A-LTR-ND$2.44406Parametric Equivalent
PS2705-1-F3-A-LLNRenesas Electronics Corporation0559-PS2705-1-F3-A-LLNTR-ND$2.44406Parametric Equivalent
PS2705-1-F3-A/LRenesas Electronics Corporation0559-PS2705-1-F3-A/LTR-ND$2.44406Parametric Equivalent
PS2705-1-F3-A/LL2Renesas Electronics Corporation0559-PS2705-1-F3-A/LL2TR-ND$2.65883Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$2.65883$9,305.91
Manufacturers Standard Package