
PS2702-1-V-F3-A | |
---|---|
DigiKey Part Number | 559-PS2702-1-V-F3-ATR-ND - Tape & Reel (TR) 559-PS2702-1-V-F3-ACT-ND - Cut Tape (CT) 559-PS2702-1-V-F3-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2702-1-V-F3-A |
Description | OPTOISOLTR 3.75KV 1CH DARL 4-SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 200% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 200µs, 200µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 40V | |
Current - Output / Channel | 200mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.52000 | $9.52 |
10 | $6.69200 | $66.92 |
100 | $4.97750 | $497.75 |
500 | $4.21520 | $2,107.60 |
1,000 | $3.96567 | $3,965.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $3.60691 | $12,624.18 |
7,000 | $3.45009 | $24,150.63 |
10,500 | $3.36979 | $35,382.79 |
17,500 | $3.27918 | $57,385.65 |
24,500 | $3.22533 | $79,020.59 |