
PS2561L2-1-F3-A | |
|---|---|
DigiKey Part Number | 559-PS2561L2-1-F3-ATR-ND - Tape & Reel (TR) 559-PS2561L2-1-F3-ACT-ND - Cut Tape (CT) 559-PS2561L2-1-F3-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2561L2-1-F3-A |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.17V |
Part Status Not For New Designs | Current - DC Forward (If) (Max) 80 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 80% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 5µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2561L-1-A | Renesas Electronics Corporation | 2,871 | 559-1086-ND | $7.32000 | Parametric Equivalent |
| PS2561L-1-F3-A | Renesas Electronics Corporation | 16,940 | 559-1023-1-ND | $6.66000 | Parametric Equivalent |
| PS2561L-1-V-A | Renesas Electronics Corporation | 2,034 | 559-1144-ND | $7.89000 | Parametric Equivalent |
| PS2561L-1-V-F3-A | Renesas Electronics Corporation | 6,137 | 559-PS2561L-1-V-F3-ACT-ND | $7.56000 | Parametric Equivalent |
| PS2561L-1-V-F3-A-N | Renesas Electronics Corporation | 0 | 559-PS2561L-1-V-F3-A-NTR-ND | $2.53222 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $5.08100 | $50.81 |
| 100 | $3.72850 | $372.85 |
| 500 | $3.12352 | $1,561.76 |
| 1,000 | $2.92537 | $2,925.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.75708 | $5,514.16 |
| 4,000 | $2.61442 | $10,457.68 |
| 6,000 | $2.54127 | $15,247.62 |
| 10,000 | $2.45869 | $24,586.90 |
| 14,000 | $2.40958 | $33,734.12 |
| 20,000 | $2.36172 | $47,234.40 |

