Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2561BL-1-F3-A-W | |
|---|---|
DigiKey Part Number | 559-PS2561BL-1-F3-A-WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2561BL-1-F3-A-W |
Description | OPTOCOUPLER 4-PIN DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.17V |
Number of Channels 1 | Current - DC Forward (If) (Max) 40 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 130% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 260% @ 5mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 3µs, 5µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2561BL-1-A-W | Renesas Electronics Corporation | 0 | 559-PS2561BL-1-A-W-ND | $3.42750 | Parametric Equivalent |
| PS2561DL-1Y-A-W | Renesas Electronics Corporation | 0 | 559-PS2561DL-1Y-A-W-ND | $2.75260 | Parametric Equivalent |
| PS2561DL-1Y-A/W | Renesas Electronics Corporation | 0 | 559-PS2561DL-1Y-A/W-ND | $2.75260 | Parametric Equivalent |
| PS2561DL-1Y-F3-A/L/W | Renesas Electronics Corporation | 0 | 559-PS2561DL-1Y-F3-A/L/WTR-ND | $2.61686 | Parametric Equivalent |
| PS2561DL-1Y-F3-A/WR2 | Renesas Electronics Corporation | 0 | 559-PS2561DL-1Y-F3-A/WR2TR-ND | $2.78545 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.61686 | $5,233.72 |
| 4,000 | $2.54421 | $10,176.84 |
| 6,000 | $2.50785 | $15,047.10 |
| 10,000 | $2.46754 | $24,675.40 |
| 14,000 | $2.44398 | $34,215.72 |
| 20,000 | $2.42133 | $48,426.60 |


