
PS2506L-1-F3-A | |
---|---|
DigiKey Part Number | 559-1080-2-ND - Tape & Reel (TR) 559-1080-1-ND - Cut Tape (CT) 559-1080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2506L-1-F3-A |
Description | OPTOISOLATOR 5KV 1CH DARL 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 200% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 100µs, 100µs | |
Input Type | AC, DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 40V | |
Current - Output / Channel | 200mA | |
Voltage - Forward (Vf) (Typ) | 1.17V | |
Current - DC Forward (If) (Max) | 80 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.66000 | $11.66 |
10 | $8.22700 | $82.27 |
100 | $6.17390 | $617.39 |
500 | $5.26424 | $2,632.12 |
1,000 | $4.96700 | $4,967.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.71492 | $9,429.84 |
4,000 | $4.50137 | $18,005.48 |
6,000 | $4.39202 | $26,352.12 |
10,000 | $4.26861 | $42,686.10 |
14,000 | $4.19528 | $58,733.92 |