Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2501-1-A-DJP | |
|---|---|
DigiKey Part Number | 559-PS2501-1-A-DJP-ND |
Manufacturer | |
Manufacturer Product Number | PS2501-1-A-DJP |
Description | OPTOCOUPLER 4-PIN DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 80V |
Packaging Tray | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.17V |
Number of Channels 1 | Current - DC Forward (If) (Max) 80 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 80% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Through Hole |
Rise / Fall Time (Typ) 3µs, 5µs | Package / Case 4-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 4-DIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2501-1-A | Renesas Electronics Corporation | 9,467 | 559-1001-ND | $5.43000 | Parametric Equivalent |
| PS2501-1-A-L | Renesas Electronics Corporation | 0 | 559-PS2501-1-A-L-ND | $1.92960 | Parametric Equivalent |
| PS2501-1-A-LJK | Renesas Electronics Corporation | 0 | 559-PS2501-1-A-LJK-ND | $1.92960 | Parametric Equivalent |
| PS2501-1-A-LJP | Renesas Electronics Corporation | 0 | 559-PS2501-1-A-LJP-ND | $1.92960 | Parametric Equivalent |
| PS2501-1-A-N | Renesas Electronics Corporation | 0 | 559-PS2501-1-A-N-ND | $1.92960 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $1.92960 | $192.96 |



