
PS2381-1Y-V-F3-AX | |
---|---|
DigiKey Part Number | 559-PS2381-1Y-V-F3-AXTR-ND - Tape & Reel (TR) 559-PS2381-1Y-V-F3-AXCT-ND - Cut Tape (CT) 559-PS2381-1Y-V-F3-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2381-1Y-V-F3-AX |
Description | OPTOISOLTR 5KV 1CH TRANS 4-LSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-LSOP (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -40°C ~ 115°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-LSOP (2.54mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.08000 | $11.08 |
10 | $7.85000 | $78.50 |
100 | $5.87830 | $587.83 |
500 | $5.00412 | $2,502.06 |
1,000 | $4.71845 | $4,718.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.35208 | $13,056.24 |
6,000 | $4.16589 | $24,995.34 |
9,000 | $4.07055 | $36,634.95 |
15,000 | $3.96301 | $59,445.15 |
21,000 | $3.89914 | $81,881.94 |