Wireless Power Transmitter PMIC 48-VFQFPN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P9247-RBNDGI8

DigiKey Part Number
800-P9247-RBNDGI8-ND
Manufacturer
Manufacturer Product Number
P9247-RBNDGI8
Description
P9247-RBNDGI8
Customer Reference
Detailed Description
Wireless Power Transmitter PMIC 48-VFQFPN (6x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C (TA)
Manufacturer
Renesas Electronics Corporation
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
48-VFQFN Exposed Pad
Part Status
Obsolete
Supplier Device Package
48-VFQFPN (6x6)
Applications
Wireless Power Transmitter
Base Product Number
Voltage - Supply
5V ~ 19V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types