
P9235A-RNDGI8 | |
---|---|
DigiKey Part Number | 800-3592-2-ND - Tape & Reel (TR) 800-3592-1-ND - Cut Tape (CT) 800-3592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P9235A-RNDGI8 |
Description | IC WIRELESS TRANSMITTER 48QFN |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC 40-VFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | P9235A-RNDGI8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | Wireless Power Transmitter | |
Current - Supply | - | |
Voltage - Supply | 4.5 ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VFQFPN (5x5) | |
Base Product Number |