
P9036BNTGI8 | |
|---|---|
DigiKey Part Number | 800-3780-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P9036BNTGI8 |
Description | IC WIRELESS TRANSMITTER 48TQFN |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC 48-VFQFPN (6x6) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Renesas Electronics Corporation | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 48-WFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 48-VFQFPN (6x6) |
Applications Wireless Power Transmitter | Base Product Number |
Voltage - Supply 11.4V ~ 12.6V |

