
OB1203SD-BT-EVK | |
---|---|
DigiKey Part Number | 1833-OB1203SD-BT-EVK-ND |
Manufacturer | |
Manufacturer Product Number | OB1203SD-BT-EVK |
Description | OB1203 HEALTH SENSOR EVALUATION |
Customer Reference | |
Detailed Description | OB1203 - Proximity, Light, Color Sensor Sensor Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Proximity, Light, Color Sensor | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 1.7V ~ 3.6V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | OB1203 | |
Note | - | |
Base Product Number |