
SSTE32882HLBAKG | |
|---|---|
DigiKey Part Number | SSTE32882HLBAKG-ND |
Manufacturer | |
Manufacturer Product Number | SSTE32882HLBAKG |
Description | IC CLOCK BUFFER MEMORY 176-TFBGA |
Customer Reference | |
Detailed Description | Memory, DDR3, RDIMM Clock Buffer/Driver, Multiplexer IC 810MHz 1 Output 176-CABGA (8x13.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Memory, DDR3, RDIMM | |
Input | CMOS | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:5 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 810MHz | |
Voltage - Supply | 1.282V ~ 1.575V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 176-TFBGA | |
Supplier Device Package | 176-CABGA (8x13.5) | |
Base Product Number |

