
NP90N055VUK-E1-AY | |
|---|---|
DigiKey Part Number | 559-NP90N055VUK-E1-AYTR-ND - Tape & Reel (TR) 559-NP90N055VUK-E1-AYCT-ND - Cut Tape (CT) 559-NP90N055VUK-E1-AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NP90N055VUK-E1-AY |
Description | MOSFET N-CH 55V 90A TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 90A (Tc) 1.2W (Ta), 147W (Tc) Surface Mount TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | NP90N055VUK-E1-AY Models |
Category | Gate Charge (Qg) (Max) @ Vgs 102 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6000 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1.2W (Ta), 147W (Tc) |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 55 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-252-3 |
Rds On (Max) @ Id, Vgs 3.85mOhm @ 45A, 5V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.91000 | $24.91 |
| 10 | $16.13100 | $161.31 |
| 100 | $11.10890 | $1,110.89 |
| 500 | $8.96292 | $4,481.46 |
| 1,000 | $8.52849 | $8,528.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.52698 | $18,817.45 |
| 5,000 | $7.06617 | $35,330.85 |
| 7,500 | $6.96772 | $52,257.90 |

