N-Channel 55 V 90A (Tc) 1.8W (Ta), 147W (Tc) Surface Mount TO-263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NP89N055PUK-E1-AY

DigiKey Part Number
559-NP89N055PUK-E1-AYTR-ND - Tape & Reel (TR)
559-NP89N055PUK-E1-AYCT-ND - Cut Tape (CT)
559-NP89N055PUK-E1-AYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NP89N055PUK-E1-AY
Description
MOSFET N-CH 55V 90A TO263-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 55 V 90A (Tc) 1.8W (Ta), 147W (Tc) Surface Mount TO-263-3
Datasheet
 Datasheet
EDA/CAD Models
NP89N055PUK-E1-AY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
102 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
6000 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
1.8W (Ta), 147W (Tc)
FET Type
Operating Temperature
175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
55 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
TO-263-3
Rds On (Max) @ Id, Vgs
4mOhm @ 45A, 10V
Package / Case
Vgs(th) (Max) @ Id
4V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,317
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$29.76000$29.76
10$19.41100$194.11
100$13.51040$1,351.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$10.42455$8,339.64
1,600$9.70440$15,527.04
2,400$9.33767$22,410.41
4,000$8.92575$35,703.00
5,600$8.87922$49,723.63
Manufacturers Standard Package