


NP75N04VUK-E1-AY | |
|---|---|
DigiKey Part Number | 559-NP75N04VUK-E1-AYTR-ND - Tape & Reel (TR) 559-NP75N04VUK-E1-AYCT-ND - Cut Tape (CT) 559-NP75N04VUK-E1-AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NP75N04VUK-E1-AY |
Description | MOSFET N-CH 40V 75A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 75A (Tc) 1.2W (Ta), 75W (Tc) Surface Mount TO-252 (MP-3ZP) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 45 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2400 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1.2W (Ta), 75W (Tc) |
FET Type | Operating Temperature 175°C |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-252 (MP-3ZP) |
Rds On (Max) @ Id, Vgs 5.7mOhm @ 38A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.42000 | $18.42 |
| 10 | $11.74900 | $117.49 |
| 100 | $7.95180 | $795.18 |
| 500 | $6.32744 | $3,163.72 |
| 1,000 | $5.80504 | $5,805.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.23986 | $13,099.65 |
| 5,000 | $4.89066 | $24,453.30 |
| 7,500 | $4.71285 | $35,346.38 |
| 12,500 | $4.58349 | $57,293.62 |

