P-Channel 40 V 20A (Tc) 1.2W (Ta), 38W (Tc) Surface Mount TO-252 (MP-3ZK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NP20P04SLG-E1-AY

DigiKey Part Number
559-NP20P04SLG-E1-AYTR-ND - Tape & Reel (TR)
559-NP20P04SLG-E1-AYCT-ND - Cut Tape (CT)
559-NP20P04SLG-E1-AYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NP20P04SLG-E1-AY
Description
MOSFET P-CH 40V 20A TO252
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 20A (Tc) 1.2W (Ta), 38W (Tc) Surface Mount TO-252 (MP-3ZK)
Datasheet
 Datasheet
EDA/CAD Models
NP20P04SLG-E1-AY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1650 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
1.2W (Ta), 38W (Tc)
FET Type
Operating Temperature
175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
TO-252 (MP-3ZK)
Rds On (Max) @ Id, Vgs
25mOhm @ 10A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.5V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,863
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.06000$20.06
10$12.88300$128.83
100$8.76250$876.25
500$7.00078$3,500.39
1,000$6.43431$6,434.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.82132$14,553.30
5,000$5.44267$27,213.35
7,500$5.24987$39,374.02
12,500$5.17954$64,744.25
Manufacturers Standard Package