
NP16N06QLK-E1-AY | |
---|---|
DigiKey Part Number | 559-NP16N06QLK-E1-AYTR-ND - Tape & Reel (TR) 559-NP16N06QLK-E1-AYCT-ND - Cut Tape (CT) 559-NP16N06QLK-E1-AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NP16N06QLK-E1-AY |
Description | MOSFET 2N-CH 60V 16A 8HSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 16A (Tc) 1W (Ta), 25W (Tc) Surface Mount 8-HSON (5x5.4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 16A (Tc) | |
Rds On (Max) @ Id, Vgs | 39mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 750pF @ 25V | |
Power - Max | 1W (Ta), 25W (Tc) | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerLDFN | |
Supplier Device Package | 8-HSON (5x5.4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.40000 | $23.40 |
10 | $15.12500 | $151.25 |
100 | $10.41810 | $1,041.81 |
500 | $8.56786 | $4,283.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.99988 | $17,499.70 |