
NP110N04PUK-E1-AY | |
|---|---|
DigiKey Part Number | 559-NP110N04PUK-E1-AYTR-ND - Tape & Reel (TR) 559-NP110N04PUK-E1-AYCT-ND - Cut Tape (CT) 559-NP110N04PUK-E1-AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NP110N04PUK-E1-AY |
Description | MOSFET N-CH 40V 110A TO263-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 110A (Tc) 1.8W (Ta), 348W (Tc) Surface Mount TO-263-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 297 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 15750 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1.8W (Ta), 348W (Tc) |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-263-3 |
Rds On (Max) @ Id, Vgs 1.4mOhm @ 55A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.06000 | $57.06 |
| 10 | $38.37800 | $383.78 |
| 100 | $27.79200 | $2,779.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $21.33479 | $17,067.83 |

