Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M3062LFGPGP#33C | |
|---|---|
DigiKey Part Number | 559-M3062LFGPGP#33C-ND |
Manufacturer | |
Manufacturer Product Number | M3062LFGPGP#33C |
Description | IC MCU 16BIT 256KB FLSH 100LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | M16C/60 M16C™ M16C/60/62P Microcontroller IC 16-Bit 24MHz 256KB (256K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 20K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 26x10b; D/A 2x8b |
Core Processor M16C/60 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -20°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity I2C, IEBus, UART/USART | Supplier Device Package 100-LFQFP (14x14) |
Peripherals DMA, WDT | Package / Case 100-LQFP |
Number of I/O 87 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M30624FGPGP#33C | Renesas Electronics Corporation | 0 | 559-M30624FGPGP#33C-ND | $196.69933 | Parametric Equivalent |
| M30624FGPGP#35C | Renesas Electronics Corporation | 0 | 559-M30624FGPGP#35C-ND | $187.55256 | Parametric Equivalent |
| M3062LFGPGP#35C | Renesas Electronics Corporation | 0 | 559-M3062LFGPGP#35C-ND | $168.02733 | Parametric Equivalent |
| M3062LFGPGP#37C | Renesas Electronics Corporation | 0 | 559-M3062LFGPGP#37C-ND | $192.58867 | Parametric Equivalent |
| M3062LFGPGP#39C | Renesas Electronics Corporation | 0 | 559-M3062LFGPGP#39C-ND | $173.98700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | $175.01567 | $15,751.41 |


