
M30622F8PGP#U3C | |
|---|---|
DigiKey Part Number | M30622F8PGP#U3C-ND |
Manufacturer | |
Manufacturer Product Number | M30622F8PGP#U3C |
Description | IC MCU 16BIT 64KB FLASH 100LFQFP |
Customer Reference | |
Detailed Description | M16C/60 M16C™ M16C/60/62P Microcontroller IC 16-Bit 24MHz 64KB (64K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | M30622F8PGP#U3C Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 4K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 26x10b; D/A 2x8b |
Core Processor M16C/60 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity I2C, IEBus, UART/USART | Supplier Device Package 100-LFQFP (14x14) |
Peripherals DMA, WDT | Package / Case 100-LQFP |
Number of I/O 85 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M30622F8PGP#33C | Renesas Electronics Corporation | 0 | 559-M30622F8PGP#33C-ND | $156.20856 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $254.46000 | $254.46 |
| 10 | $205.90700 | $2,059.07 |


