M16C/60 M16C™ M16C/Tiny/28 Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 80-LQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M30280FCHP#U9B

DigiKey Part Number
M30280FCHP#U9B-ND
Manufacturer
Manufacturer Product Number
M30280FCHP#U9B
Description
IC MCU 16BIT 128KB FLASH 80LQFP
Customer Reference
Detailed Description
M16C/60 M16C™ M16C/Tiny/28 Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 80-LQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
M30280FCHP#U9B Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tray
RAM Size
12K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 24x10b
Core Processor
M16C/60
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-20°C ~ 85°C (TA)
Speed
20MHz
Mounting Type
Surface Mount
Connectivity
I2C, IEBus, SIO, UART/USART
Supplier Device Package
80-LQFP (12x12)
Peripherals
DMA, POR, PWM, Voltage Detect, WDT
Package / Case
80-LQFP
Number of I/O
71
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.