
M3016316045NX0PBCY | |
|---|---|
DigiKey Part Number | 800-M3016316045NX0PBCY-ND |
Manufacturer | |
Manufacturer Product Number | M3016316045NX0PBCY |
Description | IC RAM 16MBIT PAR 484CABGA |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 16Mbit Parallel 45 ns 484-CABGA (23x23) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 45ns |
Packaging Tray | Access Time 45 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 105°C |
Memory Format | Mounting Type Surface Mount |
Technology MRAM (Magnetoresistive RAM) | Package / Case |
Memory Size | Supplier Device Package 484-CABGA (23x23) |
Memory Organization 1M x 16 | Base Product Number |

