
89HT0832PZCHLG8 | |
---|---|
DigiKey Part Number | 800-89HT0832PZCHLG8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 89HT0832PZCHLG8 |
Description | 89HT0832P PCIE RETIMER |
Customer Reference | |
Detailed Description | Retimer Interface 345-FCBGA (13x20) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Retimer | |
Interface | I2C, JTAG, PCI Express | |
Voltage - Supply | - | |
Package / Case | 345-BFBGA, FCBGA | |
Supplier Device Package | 345-FCBGA (13x20) | |
Mounting Type | Surface Mount |