
M10042040054X0IWAY | |
---|---|
DigiKey Part Number | 800-M10042040054X0IWAY-ND |
Manufacturer | |
Manufacturer Product Number | M10042040054X0IWAY |
Description | IC RAM 4MBIT 54MHZ 8DFN |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 4Mbit 54 MHz 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 1M x 4 | |
Memory Interface | - | |
Clock Frequency | 54 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.71V ~ 2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (5x6) | |
Base Product Number |