IW7039T-00-QFN4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $25.23435
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $17.67034
Datasheet
48-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IW7039T-00-QFN4

DigiKey Part Number
1695-IW7039T-00-QFN4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IW7039T-00-QFN4
Description
32-CHANNEL INTERNAL CURRENT SINK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 32 Output Linear Analog, PWM Dimming 48-QFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
32
Voltage - Supply (Min)
9V
Voltage - Supply (Max)
16V
Voltage - Output
65V
Current - Output / Channel
-
Frequency
-
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$19.83568$79,342.72
Manufacturers Standard Package