
IW7027-00-TQ2E-1 | |
---|---|
DigiKey Part Number | IW7027-00-TQ2E-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IW7027-00-TQ2E-1 |
Description | IC LED DRIVER CTRLR PWM 44TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) PWM, SPI Dimming 44-TQFP (10x10) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 4.5V, 9V | |
Voltage - Supply (Max) | 5.5V, 16V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | PWM, SPI | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 44-TQFP Exposed Pad | |
Supplier Device Package | 44-TQFP (10x10) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,250 | $11.01930 | $13,774.12 |
2,500 | $10.75316 | $26,882.90 |
3,750 | $10.61985 | $39,824.44 |
6,250 | $10.47218 | $65,451.12 |