
IW673-20 | |
---|---|
DigiKey Part Number | IW673-20-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IW673-20 |
Description | DIGITAL GREEN-MODE SYNCHRONOUS R |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Compact AC/DC Adapters/Chargers for Media Tablets and Smart Phones PMIC SOT-23-6 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Compact AC/DC Adapters/Chargers for Media Tablets and Smart Phones | |
Current - Supply | 3A | |
Voltage - Supply | 25V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $2.28226 | $13,693.56 |