
IW1821-00 | |
---|---|
DigiKey Part Number | 1695-IW1821-00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IW1821-00 |
Description | 12W ACCUSWITCH? QUASI-RESONANT P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller 10-SOIC Batwing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Power Supply Controller | |
Voltage - Input | 110V ~ 550V | |
Voltage - Supply | 25V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-SOIC (0.154", 3.90mm Width), Fused Leads | |
Supplier Device Package | 10-SOIC Batwing |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $11.30572 | $28,264.30 |
5,000 | $11.07754 | $55,387.70 |