
IW1797-34 | |
---|---|
DigiKey Part Number | 1695-IW1797-34TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IW1797-34 |
Description | AC/DC PRIMARY-SIDE DLNK RAPID CH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Power Supply Controller | |
Voltage - Input | - | |
Voltage - Supply | 45V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $2.50464 | $15,027.84 |