
IW1790-09 | |
---|---|
DigiKey Part Number | IW1790-09-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IW1790-09 |
Description | IC OFFLIN CONV SEC SIDE SR 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Secondary Side SR Topology 8-SOIC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Secondary Side SR | |
Voltage - Supply (Vcc/Vdd) | 45V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.96632 | $14,831.60 |