
ISL99227IRZ | |
---|---|
DigiKey Part Number | ISL99227IRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL99227IRZ |
Description | IC MODULE SPS 3.3V 32-PQFN |
Customer Reference | |
Detailed Description | Controller PWM Interface 32-PQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Protocol | - | |
Function | Controller | |
Interface | PWM | |
Standards | - | |
Voltage - Supply | 4.5V ~ 18V | |
Current - Supply | 4.75 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-PowerWFQFN | |
Supplier Device Package | 32-PQFN (5x5) |