8 TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL99201IRTCZ-T

DigiKey Part Number
ISL99201IRTCZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL99201IRTCZ-T
Description
IC AMP CLASS D MONO 1.4W 8TDFN
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 8-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL99201IRTCZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1.4W x 1 @ 8Ohm
Voltage - Supply
2.4V ~ 5.5V
Features
Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-TDFN (3x3)
Package / Case
8-WDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types