ISL97900CRZ-T7A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet
ISL97901CRZ-T7A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL97900CRZ-T7A

DigiKey Part Number
ISL97900CRZ-T7A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL97900CRZ-T7A
Description
IC LED DRV RGLTR I2C 500MA 28QFN
Customer Reference
Detailed Description
LED Driver IC 3 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) I2C Dimming 500mA 28-QFN (4x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
3
Voltage - Supply (Min)
2.8V
Voltage - Supply (Max)
5.5V
Voltage - Output
5.5V
Current - Output / Channel
500mA
Frequency
2.5MHz
Dimming
I2C
Applications
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types