ISL97686IBZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 516
Unit Price: $36.42000
Datasheet
LED Driver IC 4 Output DC DC Controller Step-Up (Boost) PWM Dimming 160mA 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL97686IBZ

DigiKey Part Number
ISL97686IBZ-ND
Manufacturer
Manufacturer Product Number
ISL97686IBZ
Description
IC LED DRV CTRL PWM 160MA 28SOIC
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Controller Step-Up (Boost) PWM Dimming 160mA 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL97686IBZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
DC DC Controller
Topology
Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
4
Voltage - Supply (Min)
9V
Voltage - Supply (Max)
32V
Voltage - Output
-
Current - Output / Channel
160mA
Frequency
200kHz ~ 1.2MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types