
ISL95880IRTZ-T | |
|---|---|
DigiKey Part Number | 20-ISL95880IRTZ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL95880IRTZ-T |
Description | IC CTRLR PWM |
Customer Reference | |
Detailed Description | - IMVP8™ Compliant Notebooks, Desktops, Ultrabooks and Tablets Voltage Regulator IC 3 Output 48-TQFN (6x6) |
Category | Voltage - Output 0.25V ~ 1.52V |
Manufacturer Renesas Electronics Corporation | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case 48-WFQFN Exposed Pad |
Applications IMVP8™ Compliant Notebooks, Desktops, Ultrabooks and Tablets | Supplier Device Package 48-TQFN (6x6) |
Voltage - Input 4.5V ~ 25V | Base Product Number |
Number of Outputs 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $73.56105 | $294,244.20 |

