
ISL95880HRTZ | |
|---|---|
DigiKey Part Number | 20-ISL95880HRTZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL95880HRTZ |
Description | IC CTRLR PWM |
Customer Reference | |
Detailed Description | - IMVP8™ Compliant Notebooks, Desktops, Ultrabooks and Tablets Voltage Regulator IC 3 Output 48-TQFN (6x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Applications | IMVP8™ Compliant Notebooks, Desktops, Ultrabooks and Tablets | |
Voltage - Input | 4.5V ~ 25V | |
Number of Outputs | 3 | |
Voltage - Output | 0.25V ~ 1.52V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | $64.61159 | $31,659.68 |

