- IMVP8™ Compliant Notebooks, Desktops, Ultrabooks and Tablets Voltage Regulator IC 3 Output 48-TQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL95880HRTZ-T

DigiKey Part Number
20-ISL95880HRTZ-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL95880HRTZ-T
Description
IC CTRLR PWM
Customer Reference
Detailed Description
- IMVP8™ Compliant Notebooks, Desktops, Ultrabooks and Tablets Voltage Regulator IC 3 Output 48-TQFN (6x6)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
IMVP8™ Compliant Notebooks, Desktops, Ultrabooks and Tablets
Voltage - Input
4.5V ~ 25V
Number of Outputs
3
Voltage - Output
0.25V ~ 1.52V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-TQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types